TRACOPOWER Switching Power Supply, TXM 025-103, 3.3V dc, 6A, 25W, 1 Output, 90 → 264V ac Input Voltage
- RS 제품 번호:
- 770-3258
- 제조사 부품 번호:
- TXM 025-103
- 제조업체:
- TRACOPOWER
6 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩46,555.051
수량 | 한팩당 |
1 - 9 | ₩46,555.051 |
10 - 49 | ₩44,692.159 |
50 + | ₩42,829.267 |
- RS 제품 번호:
- 770-3258
- 제조사 부품 번호:
- TXM 025-103
- 제조업체:
- TRACOPOWER
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
15W to 150W, Universal Input, Single Output, TXM Series
The Traco Power TXM is a series of Power supplies in metal enclosure. The TXM is designed for a variety of cost critical applications. These Traco Power supplies have a low profile case and screw terminal block connections, which make them easy to install. The TXM Power supplies have a universal input and they comply with European EMC standards and with the Low Voltage Directive (LVD).
Very compact Power supplies
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Cost optimized design
Low no load power consumption <0.5W up to 75W units
Screw terminal block
No internal fan up to 150W models
Universal input 88-264 V ac
Adjustable output voltage
Standards
UL 60950-1, IEC 60950-1, EN 60950-1
Approvals
UL, cUL, CB report
Switch Mode - Traco TXM Series
사양
속성 | 값 |
---|---|
Output Voltage | 3.3V dc |
Output Current | 6A |
Power Rating | 25W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 79mm |
Width | 51mm |
Depth | 29mm |
Efficiency | 71% |
Maximum Temperature | +70°C |
Weight | 175g |
Minimum Temperature | -20°C |