최근 검색 기록

    Artesyn Embedded Technologies Switching Power Supply, 48V dc, 1.25A, 45W, 1 Output 127 → 300 V dc, 90 →

    RS 제품 번호:
    751-1579
    제조사 부품 번호:
    NPS48-M
    제조업체:
    Artesyn Embedded Technologies
    Artesyn Embedded Technologies
    모든 Switching Power Supplies 열람하기
    19 <재고있음> 5-9영업일내 홍콩 발송
    Add to Basket
    수량

    추가완료!

    단가 Each

    Was ₩47,360.25

    귀하의 지불

    ₩42,848.75

    수량한팩당
    1 - 9₩42,848.75
    10 - 49₩41,135.50
    50 +₩39,418.75
    RS 제품 번호:
    751-1579
    제조사 부품 번호:
    NPS48-M
    제조업체:
    Artesyn Embedded Technologies
    COO (Country of Origin):
    PH

    제정법과 컴플라이언스

    COO (Country of Origin):
    PH

    제품 세부 사항

    Switch Mode Medical Approved Single Output AC/DC Power Supply - NPS-M Series


    Switch mode single output AC/DC embedded power supplies with a low safety ground leakage current and medical and ITE approval. These switch mode AC/DC power supplies have a universal AC input, adjustable output voltage, high efficiency, a built in EMI filter and dual AC fuses . The footprint for these AC/DC power supplies is 2" x 4" with a height of less than 1U. Suitable applications for these embedded AC/DC power supplies include information technology equipment (ITE) and light industrial systems, as well as for equipment intended for non-patient contact and non-patient critical use in low power medical, dental and laboratory applications.

    Worldwide IT equipment (ITE) approval
    Class I approved (NPS60-M is UL Class I approved), Class II approved (with Class A EMI)
    Universal AC input
    Adjustable output voltage
    High efficiency
    Overload and overvoltage protection
    Remote sensing
    Built in EMI filter (CISPR 22 Class B)
    Less than 300 mW no load power consumption
    Safety ground leakage current of 275ua @ 50/60 Hz; 264 VAC input
    EMI compliance: FCC Class B conducted; CISPR 22 Class B conducted; EN55022 Class B conducted, VDE0878PT3 Class B conducted
    Harmonic Current compliance: EN61000-3-2

    Note

    Mating connectors for AC input connectors see stock numbers 173-3076 and 679-4723. For DC Output connectors see stock numbers 173-3105 and 679-4723
    Derate output at 2.5% per degree from 50° to 80°C

    Standards

    TUV: 60950, 60601-1, UL: 60950, 60601-1, CSA: 60950, 60601-1, NEMKO: 60950, 60601-1, CB: Certificate and report, CE: Mark (LVD), CQC: Mark

    Approvals

    TUV, UL (except NPS60-M models), CB

    사양

    속성
    Output Voltage48V dc
    Output Current1.25A
    Power Rating45W
    Number of Outputs1
    Input Voltage127 → 300 V dc, 90 → 264 V ac
    Mounting TypeChassis Mount
    Package TypeOpen Frame
    Length101.6mm
    Width50.8mm
    Medical ApprovedYes
    Depth25.4mm
    Maximum Temperature+50°C
    Minimum Temperature0°C
    Weight118g
    19 <재고있음> 5-9영업일내 홍콩 발송
    Add to Basket
    수량

    추가완료!

    단가 Each

    Was ₩47,360.25

    귀하의 지불

    ₩42,848.75

    수량한팩당
    1 - 9₩42,848.75
    10 - 49₩41,135.50
    50 +₩39,418.75