TDK-Lambda Switching Power Supply, GWS500-12, 12V dc, 42A, 504W, 1 Output, 120 → 373 V dc, 85 → 265 V ac
- RS 제품 번호:
- 751-1235
- 제조사 부품 번호:
- GWS500-12
- 제조업체:
- TDK-Lambda
일시 품절-다음 입고 날짜는 14/05/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩474,123.263
수량 | 한팩당 |
1 - 9 | ₩474,123.263 |
10 - 49 | ₩455,166.612 |
50 + | ₩436,192.712 |
- RS 제품 번호:
- 751-1235
- 제조사 부품 번호:
- GWS500-12
- 제조업체:
- TDK-Lambda
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- MY
제품 세부 사항
TDK-Lambda 500W Switch Mode AC-DC Power Supply - GWS500 Series
500W switch mode AC-DC power supplies with a wide range AC input. These 500W switch mode AC-DC power supplies have a high efficiency of up to 93%, are convection cooled and their 1.6 inch height means they are suitable for 1 U racking. They are also designed to target all ErP compliant applications. Typical applications for these switch mode AC-DC power supplies include industrial, test, communications and broadcasting.
High efficiency of up to 93%
Targets all ErP compliant applications
Suitable for use with 1 U racking
Wide range AC input
Over current, over voltage and over temperature protection
Remote sensing
Remote on/off
Standby Input Power Draw: <0.5W
5V Standby: 5V 0.3A
DC GOOD indication
EMC Compliance: EN55022-B, FCC-B
Power factor : Meets EN61000-3-2 (Typical PF 0.98/0.95)
Targets all ErP compliant applications
Suitable for use with 1 U racking
Wide range AC input
Over current, over voltage and over temperature protection
Remote sensing
Remote on/off
Standby Input Power Draw: <0.5W
5V Standby: 5V 0.3A
DC GOOD indication
EMC Compliance: EN55022-B, FCC-B
Power factor : Meets EN61000-3-2 (Typical PF 0.98/0.95)
Note
Power Derates from 50°C
Standards
UL60950-1, CSA C22.2 No 60950-1-07 (cUL), EN60950-1 2nd Edition, IEC60950-1, CE
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Output Voltage | 12V dc |
Output Current | 42A |
Power Rating | 504W |
Number of Outputs | 1 |
Input Voltage | 120 → 373 V dc, 85 → 265 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 218mm |
Width | 105mm |
Depth | 41mm |
Efficiency | 89% |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |
Weight | 1kg |