최근 검색 기록

    Recom Switching Power Supply, 3.3V dc, 300mA, 1W, 1 Output 90 → 277V ac Input Voltage

    RS 제품 번호:
    739-8301
    제조사 부품 번호:
    RAC01-3.3SC
    제조업체:
    Recom
    Recom

    본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

    모든 Switching Power Supplies 열람하기
    일시 품절-문의: krenquiry@rs-components.com
    Add to Basket
    수량

    추가완료!

    단가 Each

    Was ₩24,388.00

    귀하의 지불

    ₩22,932.00

    수량한팩당
    1 - 5₩22,932.00
    6 - 10₩22,358.00
    11 +₩22,013.25
    포장 옵션
    RS 제품 번호:
    739-8301
    제조사 부품 번호:
    RAC01-3.3SC
    제조업체:
    Recom
    COO (Country of Origin):
    TW

    참조 문서


    제정법과 컴플라이언스

    COO (Country of Origin):
    TW

    제품 세부 사항

    Recom 1W, PCB Mount, Encapsulated, Switch Mode AC-DC Power Supply - RAC Series


    RAC series 1W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.

    Wide input voltage range
    Ultracompact low profile: H17xW22.2xD33.7 mm
    Low 30 mW standby power consumption
    3kVAC isolation
    Low output ripple
    High operating temperature of 85°C
    Soft start and short circuit protection
    EMC compliance to EN 55022 class B

    Note

    MTBF to MIL-HDBK-217F
    Power derates above 80°C

    Standards

    EN-60950-1, UL-60950-1 (both pending)

    사양

    속성
    Output Voltage3.3V dc
    Output Current300mA
    Power Rating1W
    Number of Outputs1
    Input Voltage90 → 277V ac
    Mounting TypePCB Mount
    Package TypeEncapsulated
    Length33.7mm
    Width22.2mm
    Depth17.75mm
    Efficiency65%
    Minimum Temperature-25°C
    SeriesRAC01-C
    Weight25g
    Maximum Temperature+85°C
    일시 품절-문의: krenquiry@rs-components.com
    Add to Basket
    수량

    추가완료!

    단가 Each

    Was ₩24,388.00

    귀하의 지불

    ₩22,932.00

    수량한팩당
    1 - 5₩22,932.00
    6 - 10₩22,358.00
    11 +₩22,013.25
    포장 옵션