MEAN WELL Switching Power Supply, ELP-75-5RS, 5V dc, 15A, 75W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
- RS 제품 번호:
- 721-1746
- 제조사 부품 번호:
- ELP-75-5RS
- 제조업체:
- MEAN WELL
4 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
Was ₩86,327.795
귀하의 지불
₩47,658.987
수량 | 한팩당 |
1 - 9 | ₩47,658.987 |
10 - 49 | ₩46,468.806 |
50 + | ₩45,278.625 |
- RS 제품 번호:
- 721-1746
- 제조사 부품 번호:
- ELP-75-5RS
- 제조업체:
- MEAN WELL
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
ELP-75 Series Single Output Power Supply with PFC Function
High efficiency, long life and high reliability
No load power consumption <0.5W
Built-in active PFC function
Short circuit, over load and over voltage protection
1U low profile
LED indicator for power on
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
No load power consumption <0.5W
Built-in active PFC function
Short circuit, over load and over voltage protection
1U low profile
LED indicator for power on
Power factor correction to EN61000-3-2,-3
EMC compliance to EN55022 class B
Note
Power derates above 40°C.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Standards
UL60950-1, TUV EN60950-1
Approvals
UL/cUL recognised, TUV, CB
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Output Voltage | 5V dc |
Output Current | 15A |
Power Rating | 75W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 175mm |
Width | 60mm |
Depth | 27mm |
Efficiency | 82% |
Weight | 250g |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |