Mean Well Switching Power Supply, PS-35-7.5, 7.5V dc, 4.7A, 35W, 1 Output, 127 → 370 V dc, 90 → 264 V ac
- RS 제품 번호:
- 678-3701
- 제조사 부품 번호:
- PS-35-7.5
- 제조업체:
- Mean Well
단종
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 678-3701
- 제조사 부품 번호:
- PS-35-7.5
- 제조업체:
- Mean Well
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
PS-35 Series, Universal Input, 2x4inch, Single Output
Miniature size 2x4 inch, high power density
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage ±10%
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
High efficiency, long life and high reliability
Universal input voltage 90-264Vac, 127-370Vdc
Adjustable output voltage ±10%
Harmonic current compliance to EN 61000-3-2
EMC meets EN 55022 Class B
Short circuit, overload and overvoltage protection
Note
De-rating 2% per °C above 50°C.
Approvals
TUV, CB, UL recognised component for Canada & US
Standards
EN 60950-1, UL 60950
사양
속성 | 값 |
---|---|
Output Voltage | 7.5V dc |
Output Current | 4.7A |
Power Rating | 35W |
Number of Outputs | 1 |
Input Voltage | 127 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Depth | 24mm |
Efficiency | 80% |
Maximum Temperature | +65°C |
Weight | 124g |
Minimum Temperature | -20°C |