Cosel Switching Power Supply, PBW30F-5-N, ±5V dc, 1.5A, 15W, Dual Output, 110 → 370 V dc, 85 → 264 V ac
- RS 제품 번호:
- 603-1145
- 제조사 부품 번호:
- PBW30F-5-N
- 제조업체:
- Cosel
- RS 제품 번호:
- 603-1145
- 제조사 부품 번호:
- PBW30F-5-N
- 제조업체:
- Cosel
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Cosel PBW Series Switch Mode Power Supplies
The PBW series of switch mode power supplies (SMPS) from Cosel are a compact, lightweight solution. PBW switching power supplies feature a universal rated input of 85 V ac to 264 V ac making them a versatile solution.
Features and Benefits:
Harmonic attenuator
Built-in overcurrent protection
PFC function
Parallel operation and parallel redundancy
Convection cooled
Note
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations
Standards
(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 (Not built-in to active filte
Conducted noise complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 (Not built-in to active filte
사양
속성 | 값 |
---|---|
Output Voltage | ±5V dc |
Output Current | 1.5 A, 2A |
Power Rating | 15W |
Number of Outputs | 2 |
Input Voltage | 110 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 119.5mm |
Width | 34.5mm |
Depth | 78mm |
Efficiency | 75% |
Weight | 270g |
Minimum Temperature | -10°C |
Maximum Temperature | +71°C |