TRACOPOWER Switching Power Supply, TXL 035-48S, 48V dc, 800mA, 35W, 1 Output, 85 → 264V ac Input Voltage
- RS 제품 번호:
- 466-6890
- 제조사 부품 번호:
- TXL 035-48S
- 제조업체:
- TRACOPOWER
10 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩73,773.973
수량 | 한팩당 |
1 - 9 | ₩73,773.973 |
10 - 49 | ₩70,824.394 |
50 + | ₩67,874.815 |
- RS 제품 번호:
- 466-6890
- 제조사 부품 번호:
- TXL 035-48S
- 제조업체:
- TRACOPOWER
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
15W to 600W, Universal Input, Single/Multi Output, TXL Series
The TRACOPOWER TXL series is a family of encased power supplies, designed for a wide range of cost critical industrial applications. Wit a low profile metal case and screw terminal block connection they are easy to install in any equipment. These power supplies have Universal Input 85-240VAC and comply also with European EMC standards and the Low Voltage Directive (LVD). The high quality of this product is supported by a 3 year warranty.
Wide range universal input
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1
Compact design, metal case
Easy installation - screw terminals
Short circuit and overvoltage protection
Power factor correction to EN 61000-3-2 (PFC)
EMI/EMC complies to EN 50081-1 and EN 50082-1
Note
De-rating 2% per °C above 45°C (2.5% per °C for TXL220 types).
TXL 120 series is not recommended for new designs, please refer to TXL 100 series for suitable alternatives
TXL 120 series is not recommended for new designs, please refer to TXL 100 series for suitable alternatives
Caution
Total power must not exceed specified max. output power for Multi Output models
Standards
UL 60950-1, IEC 60950-1, EN 60950-1 2nd edition
Approvals
UL, cUL, CB report
사양
속성 | 값 |
---|---|
Output Voltage | 48V dc |
Output Current | 800mA |
Power Rating | 35W |
Number of Outputs | 1 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 109mm |
Width | 82mm |
Depth | 35mm |
Efficiency | 70 → 84% |
Minimum Temperature | -10°C |
Weight | 300g |
Maximum Temperature | +70°C |