EOS Switching Power Supply, LFVLT60-3001, 5.2 V dc, 12.5 V dc, 1.5 A, 8 A, 500 mA, 60W, Triple Output, 180 → 264
- RS 제품 번호:
- 377-6946
- 제조사 부품 번호:
- LFVLT60-3001
- 제조업체:
- EOS
62 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩209,228.645
수량 | 한팩당 |
1 - 9 | ₩209,228.645 |
10 - 49 | ₩205,204.453 |
50 + | ₩197,159.52 |
- RS 제품 번호:
- 377-6946
- 제조사 부품 번호:
- LFVLT60-3001
- 제조업체:
- EOS
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
40W to 130W Universal Input, Single/Multi Output VLT Series
Note
Connectors are not supplied.
VLT130 current rating with Fan (180LFM). Power rating with forced airflow, requires user supplied 15CFM fan.
VLT130 current rating with Fan (180LFM). Power rating with forced airflow, requires user supplied 15CFM fan.
Standards
IEC950, EN60950, UL1950
Approvals
VDE; UL Recognised Component
사양
속성 | 값 |
---|---|
Output Voltage | 5.2 V dc, 12.5 V dc |
Output Current | 1.5 A, 8 A, 500 mA |
Power Rating | 60W |
Number of Outputs | 3 |
Input Voltage | 180 → 264 V ac, 90 → 132 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 51.8mm |
Depth | 27.18mm |
Efficiency | 82% |
Weight | 150g |
Minimum Temperature | 0°C |
Maximum Temperature | +50°C |