Artesyn Embedded Technologies Embedded Switch Mode Power Supply SMPS, LPT65, 5 V dc, 12 V dc, 24 V dc, 1 A, 2 A, 8 A,
- RS 제품 번호:
- 243-2083
- 제조사 부품 번호:
- LPT65
- 제조업체:
- Artesyn Embedded Technologies
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 개당
Was ₩191,976.195
귀하의 지불
₩101,234.381
수량 | 한팩당 |
1 - 4 | ₩101,234.381 |
5 - 9 | ₩100,682.413 |
10 - 24 | ₩91,160.965 |
25 - 49 | ₩90,540.001 |
50 + | ₩89,280.824 |
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 243-2083
- 제조사 부품 번호:
- LPT65
- 제조업체:
- Artesyn Embedded Technologies
제정법과 컴플라이언스
- COO (Country of Origin):
- PH
제품 세부 사항
Artesyn Embedded Technologies Embedded Switch Mode Power Supply
The Artesyn Embedded Technologies LPT series 60W triple output AC to DC embedded switch-mode power supply has an output voltage of 5VDC, 12VDC and -24VDC. It has a universal input supply voltage rating ranging from 85VAC to 264VAC or 120VDC to 300VDC.
Note:
Total of output loads must not exceed the rating of the unit
Forced air-cooling of 30CFM at 50°C increases the 25W O/P to 40W, the 40W O/P to 55W and the 60W O/P units to 80W and LPT80 units to 85W. Its ratings are reduced with a cover kit
Note:
Total of output loads must not exceed the rating of the unit
Forced air-cooling of 30CFM at 50°C increases the 25W O/P to 40W, the 40W O/P to 55W and the 60W O/P units to 80W and LPT80 units to 85W. Its ratings are reduced with a cover kit
Features and Benefits
Output currents are 1A, 2A and 8A (forced air)
Output currents are 7A, 1.5A and 0.7A(convection cooling )
Frequency ranges from 47Hz to 440Hz
Manufacturer part numbers with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (class B)
Overvoltage protection
Overload protection
Footprint is 3in and 5in and open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
Open frame package type
Chassis mount
High peak ratings for 30 seconds
Output currents are 7A, 1.5A and 0.7A(convection cooling )
Frequency ranges from 47Hz to 440Hz
Manufacturer part numbers with a T suffix denote terminal block connection, all others feature Molex mating connectors (not provided)
In-built EMI filter (class B)
Overvoltage protection
Overload protection
Footprint is 3in and 5in and open PCB format
Remote sense on main output
Adjustable main output (-5 +10%)
Open frame package type
Chassis mount
High peak ratings for 30 seconds
Certifications
EN60950
VDE
UL approved
CSA certified
NEMKO
BABT
IEC950
EN60950
VDE
UL approved
CSA certified
NEMKO
BABT
IEC950
EN60950
Approvals
VDE; UL Recognised; CSA Certified; NEMKO; BABT
사양
속성 | 값 |
---|---|
Output Voltage | 5 V dc, 12 V dc, 24 V dc |
Output Current | 1 A, 2 A, 8 A |
Power Rating | 60W |
Number of Outputs | 3 |
Input Voltage | 120 → 300 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Depth | 42.9mm |
Efficiency | 70% |
Minimum Temperature | 0°C |
Weight | 340g |
Maximum Temperature | +50°C |