- RS 제품 번호:
- 222-6990
- 제조사 부품 번호:
- CmF
- 제조업체:
- Excelsys
- RS 제품 번호:
- 222-6990
- 제조사 부품 번호:
- CmF
- 제조업체:
- Excelsys
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
The Excelsys CoolX1800 series is an intelligent modular power supply. It delivers an incredible 1800 W in a compact 1U high package with PMBus digital communications, control and reliability in addition to the most comprehensive feature set and specifications available.
Up to 12 outputs
All outputs isolated (1850 VAC)
Variable fan speed control
91% efficiency
All outputs isolated (1850 VAC)
Variable fan speed control
91% efficiency
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Output Voltage | 48 → 50.4V dc |
Output Current | 18.75A |
Power Rating | 900W |
Number of Outputs | 1 |
Input Voltage | 100 → 240 V ac, 120 → 300 V dc |
Package Type | Open Frame |
Series | COOLX1800 |