XP Power Switching Power Supply, UCH600PS48, 48V dc, 3.1A, 600W, 1 Output, 115/230V ac Input Voltage

현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
RS 제품 번호:
200-6356
Distrelec 제품 번호:
301-85-964
제조사 부품 번호:
UCH600PS48
제조업체:
XP Power
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

XP Power

Output Voltage

48V dc

Output Current

3.1A

Power Rating

600W

Number of Outputs

1

Input Voltage

115/230V ac

Package Type

U Bracket

Medical Approved

Yes

Series

UCH600

The Xp Power UCH600 series is designed to minimize the no load power consumption and to maximize efficiency. It provides up to 600 W convection cooled leading to very high power density of 9.5 W/in3.

High efficiency, up to 95%
Medical and ITE approvals
5V standby and remote on/off
-40 °C to +70 °C operation

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


관련된 링크들