Cosel Switching Power Supply, TUHS3F24, 24V dc, 130mA, 3.12W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS 제품 번호:
- 192-7485
- 제조사 부품 번호:
- TUHS3F24
- 제조업체:
- Cosel
단종
- RS 제품 번호:
- 192-7485
- 제조사 부품 번호:
- TUHS3F24
- 제조업체:
- Cosel
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- JP
제품 세부 사항
Small size AC-DC Conveters
High efficiency and Low standby power
Correspondence user demand by selecting External capacitor
Universal input voltage (AC85 - 264V, DC120 - 370V)
Wide operating temperature range (-40 - 85°C)
No FG connection is necessary
High efficiency and Low standby power
Correspondence user demand by selecting External capacitor
Universal input voltage (AC85 - 264V, DC120 - 370V)
Wide operating temperature range (-40 - 85°C)
No FG connection is necessary
사양
속성 | 값 |
---|---|
Output Voltage | 24V dc |
Output Current | 130mA |
Power Rating | 3.12W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Length | 28.7mm |
Width | 12.7mm |
Depth | 17.5mm |
Efficiency | 81 (Typ.)% |
Series | TUHS3 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Weight | 15g |