TRACOPOWER Switching Power Supply, TPP 40-124A-J, 24V dc, 2.67A, 40W, 1 Output, 120 → 370 V dc, 85 → 264
- RS 제품 번호:
- 177-8072
- 제조사 부품 번호:
- TPP 40-124A-J
- 제조업체:
- TRACOPOWER
일시 품절-다음 입고 날짜는 29/10/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩70,065.438
수량 | 한팩당 |
1 - 9 | ₩70,065.438 |
10 - 49 | ₩67,961.06 |
50 + | ₩65,856.682 |
- RS 제품 번호:
- 177-8072
- 제조사 부품 번호:
- TPP 40-124A-J
- 제조업체:
- TRACOPOWER
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The TPP 40 Series of 40 Watt AC/DC power supplies feature a reinforced double I/O isolation system. The earth leakage current is below 75 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 92% allows a high power density for the standard 2.44 x 3.0packaging format. The full load operating temperature range is –40°C to +70°C while it goes up to 85°C with 50% load derating. The EMC characteristic is dedicated for applications in industrial and domestic fields.
Enclosed power supply with screw terminal connection
Low leakage current
Risk management process including risk management file
Protection class l and ll
Operation up to 5000 m MSL
<0.15 W no load power consumption
5 year product warranty
Low leakage current
Risk management process including risk management file
Protection class l and ll
Operation up to 5000 m MSL
<0.15 W no load power consumption
5 year product warranty
사양
속성 | 값 |
---|---|
Output Voltage | 24V dc |
Output Current | 2.67A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 76.2mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 24mm |
Weight | 114g |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |