TRACOPOWER Switching Power Supply, TPP 150-112A-J, 12V dc, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS 제품 번호:
- 177-0206
- 제조사 부품 번호:
- TPP 150-112A-J
- 제조업체:
- TRACOPOWER
일시 품절-다음 입고 날짜는 30/10/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩122,019.426
수량 | 한팩당 |
1 - 9 | ₩122,019.426 |
10 - 49 | ₩118,362.638 |
50 + | ₩114,705.85 |
- RS 제품 번호:
- 177-0206
- 제조사 부품 번호:
- TPP 150-112A-J
- 제조업체:
- TRACOPOWER
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The TPI 150A Series of 100 Watt AC/DC power supplies features a 3000 VDC I/O reinforced isolation. Excellent efficiency of up to 92% allows a high power density for the standard 2.0 x 4.0 packaging format. The full load operating temperature range is –40°C to +50°C while it goes up to 80°C with load derating. The power supplies are designed to meet the ErP directive (< 0.3W no load power consumption). They come with an active power factor correction and the EMC characteristic is dedicated for applications in industrial and domestic fields. High reliability is provided by use of industrial quality grade components and an excellent thermal management. It makes the products an ideal solution for any demanding industrial devices and space critical applications.
2" x 4" open frame
150 Watt at Ta=50°C with 10 CFM cooling
Adjustable output voltage
I/O reinforced isolation 3000 VDC
Altitude during operation 5000m
Operating temperature range -40 to +80°C
150 Watt at Ta=50°C with 10 CFM cooling
Adjustable output voltage
I/O reinforced isolation 3000 VDC
Altitude during operation 5000m
Operating temperature range -40 to +80°C
사양
속성 | 값 |
---|---|
Output Voltage | 12V dc |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 101.6mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 32mm |