TRACOPOWER Switching Power Supply, TPP 30-115A-D, 15V dc, 2A, 30W, 1 Output, 120 → 370 V dc, 85 → 264 V
- RS 제품 번호:
- 177-0192
- 제조사 부품 번호:
- TPP 30-115A-D
- 제조업체:
- TRACOPOWER
일시 품절-다음 입고 날짜는 25/10/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩62,958.85
수량 | 한팩당 |
1 - 9 | ₩62,958.85 |
10 - 49 | ₩61,078.709 |
50 + | ₩59,198.568 |
- RS 제품 번호:
- 177-0192
- 제조사 부품 번호:
- TPP 30-115A-D
- 제조업체:
- TRACOPOWER
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
The TPP 30A-D AC/DC power supplies feature a reinforced double I/O isolation system. The earth leakage current is below 100 μA what makes the units suitable for BF (body floating) applications. The excellent efficiency of up to 91.5% offers a high power density in the packaging format 1.36 x 2.74. The full load operating temperature range covers –40°C to +60°C while it goes up to 85°C with 50% load derating.
High power density power supply (encapsulated)
Operating up to 5000m altitude
No load power consumption
5 year product warranty
Operating up to 5000m altitude
No load power consumption
5 year product warranty
사양
속성 | 값 |
---|---|
Output Voltage | 15V dc |
Output Current | 2A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Open Frame |
Length | 69.7mm |
Width | 34.6mm |
Medical Approved | Yes |
Depth | 19.6mm |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Weight | 58g |