Recom Switching Power Supply, RAC10-15SK/277, 15V dc, 670mA, 10W, 1 Output, 85 → 305V ac Input Voltage
- RS 제품 번호:
- 165-5081
- 제조사 부품 번호:
- RAC10-15SK/277
- 제조업체:
- Recom
48 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩17,111.008
수량 | 한팩당 |
1 - 3 | ₩17,111.008 |
4 - 7 | ₩16,679.783 |
8 + | ₩16,421.048 |
- RS 제품 번호:
- 165-5081
- 제조사 부품 번호:
- RAC10-15SK/277
- 제조업체:
- Recom
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
RECOM Switching Power Supply, 25ms Rise Time, 47 to 63Hz Input Frequency Range - RAC10-K/277 Series - RAC10-15SK/277
Energise your PCB components the safe way with this switching power supply from RECOM. It converts and steps down input voltages ranging from 85 to 305V AC to deliver a stable and noiseless 15V DC output signal. The unit also puts a 4kV isolation barrier between the supply and the output, so you won't get caught unawares by sudden power surges. Thanks to the plastic casing, it holds its own against wear and impact, so it's a reliable choice for harsh environments.
• Hiccup and auto-recovery functions offer protection against short circuits and overcurrent
• Design lifetime at full load of at least 194,000 hours, for long-term performance
• Quick recovery time of 500μs for timely responses to transient voltages
• Efficiency of 85% means it loses little energy to heat, eliminating the need for a heat sink
• Design lifetime at full load of at least 194,000 hours, for long-term performance
• Quick recovery time of 500μs for timely responses to transient voltages
• Efficiency of 85% means it loses little energy to heat, eliminating the need for a heat sink
Applications
• Industrial IoT
• Process automation
• Electrical workshops
• Process automation
• Electrical workshops
What's the temperature tolerance of this switching power supply?
This unit operates in a temperature range between -40°C and +80°C, so you can rely on it for use in challenging settings.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Output Voltage | 15V dc |
Output Current | 670mA |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 85 → 305V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.5mm |
Width | 27.4mm |
Depth | 23mm |
Series | RAC10-K/277 |
Efficiency | 85% |
Minimum Temperature | -40°C |
Maximum Temperature | +80°C |