Artesyn Embedded Technologies Switching Power Supply, LCC600-36U-9P, 36V dc, 16.7A, 600W, 1 Output, 127 → 374 V
- RS 제품 번호:
- 162-3616
- 제조사 부품 번호:
- LCC600-36U-9P
- 제조업체:
- Artesyn Embedded Technologies
7 <재고있음> 5-9영업일내 홍콩 발송
단가 개당
₩458,719.906
수량 | 한팩당 |
---|---|
1 + | ₩458,719.906 |
- RS 제품 번호:
- 162-3616
- 제조사 부품 번호:
- LCC600-36U-9P
- 제조업체:
- Artesyn Embedded Technologies
제정법과 컴플라이언스
- COO (Country of Origin):
- PH
제품 세부 사항
The LCC600 series of fully enclosed conduction cooled AC-DC power supplies comprises four models, offering main output voltages of 12 V, 28 V, 36 V or 48 V. Each model also provides a 5 Vdc standby output that can supply up to 1.5 amps. Rated at 600 watts, these power supplies incorporate a thermal baseplate and are capable of delivering full output power over a wide operating temperature range of -40 to 85˚C. For maximum applications flexibility, the main output is adjustable. The 48 V model, for example, can be adjusted from 44 to 54 V and has a maximum current rating of 12.5 amps.
602 W Single Output with 5 VDC Standby
Conduction Cooled / No Fan
-40 to 85 °C Baseplate Temp (No Derating)
Active Current Share
Active PFC
AC_OK, DC_OK Signals
I2C / PMBus
Conduction Cooled / No Fan
-40 to 85 °C Baseplate Temp (No Derating)
Active Current Share
Active PFC
AC_OK, DC_OK Signals
I2C / PMBus
사양
속성 | 값 |
---|---|
Output Voltage | 36V dc |
Output Current | 16.7A |
Power Rating | 600W |
Number of Outputs | 1 |
Input Voltage | 127 → 374 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 230.2mm |
Width | 101mm |
Medical Approved | Yes |
Depth | 39.8mm |
Minimum Temperature | -40°C |
Weight | 1.63kg |
Maximum Temperature | +85°C |