Recom Switching Power Supply, RAC03-05SGA, 5V dc, 600mA, 3W, 1 Output, 305 V ac, 430 V dc Input Voltage
- RS 제품 번호:
- 144-6020
- 제조사 부품 번호:
- RAC03-05SGA
- 제조업체:
- Recom
5 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 20 튜브 1개
₩294,785.41
Tube(s) | Per Tube | 한팩당* |
1 - 1 | ₩294,785.41 | ₩14,739.271 |
2 - 3 | ₩288,299.786 | ₩14,414.989 |
4 + | ₩282,107.395 | ₩14,106.232 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 144-6020
- 제조사 부품 번호:
- RAC03-05SGA
- 제조업체:
- Recom
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
RECOM Switching Power Supply, Plastic Case Material, 5 to 95% Humidity Range - RAC03-GA Series - RAC03-05SGA
Grab this switching power supply from RECOM to give your components the input they need. It changes 305V AC or 430V DC feeds into a consistently steady 5V DC output. A high mean time between failures of 100,000 hours means you can trust the unit to get its job done without a glitch. The supply comes in fire-retardant housing that stops burning in under 10 seconds, to boost workplace safety.
Features & Benefits
• Encapsulated package protects the assembly in challenging environments
• Compact dimensions of 37 (L) x 24 (W) x 15mm (D) mean it fits neatly onto your PCB
• Light 20g weight keeps load low and minimises strain on your setup
• Compact dimensions of 37 (L) x 24 (W) x 15mm (D) mean it fits neatly onto your PCB
• Light 20g weight keeps load low and minimises strain on your setup
Applications
• Factory automation
• R&D labs
• Industrial power supplies
• R&D labs
• Industrial power supplies
Can I use this SPS in harsh industrial conditions?
Yes, this switching power supply performs reliably in a temperature range of -40°C to +70°C, so it's an ideal option for use in challenging environments.
What efficiency rating does the unit have?
The power supply has an efficiency level of 72%, so you can be sure energy wasted as heat is minimised.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Output Voltage | 5V dc |
Output Current | 600mA |
Power Rating | 3W |
Number of Outputs | 1 |
Input Voltage | 305 V ac, 430 V dc |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 37mm |
Width | 24mm |
Depth | 15mm |
Series | RAC03-GA |
Weight | 20g |
Minimum Temperature | -40°C |
Maximum Temperature | +70°C |