- RS 제품 번호:
- 139-2837
- 제조사 부품 번호:
- RAC02-12SGA
- 제조업체:
- Recom
일시 품절-다음 입고 날짜는 12/08/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 20 튜브 1개
₩245,332.527
Tube(s) | Per Tube | 한팩당* |
1 - 1 | ₩245,332.527 | ₩12,267.489 |
2 - 3 | ₩239,933.59 | ₩11,996.68 |
4 + | ₩234,776.139 | ₩11,739.669 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 139-2837
- 제조사 부품 번호:
- RAC02-12SGA
- 제조업체:
- Recom
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Recom 2W, PCB Mount, Encapsulated, Single Output, Regulated Switch Mode, AC-DC Power Supply - RAC Series
RAC series 2W, universal input, single output AC / DC converter power supply with an ultracompact low profile. These universal input, single output AC / DC converters are PCB mounting and have a high efficiency, low standby power and a high operating temperature. Suitable applications for AC / DC converters include include low power supplies for clocks, remote control receivers and microcontroller circuits.
Wide input voltage range
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Ultracompact low profile: H17xW22.2xD33.7 mm
Low 30 mW standby power consumption
3kVAC isolation
Low output ripple
High operating temperature of 85°C
Soft start and short circuit protection
EMC compliance to EN 55022 class B
Note
MTBF to MIL-HDBK-217F
Power derates above 75°C
Power derates above 75°C
Standards
EN-60950-1, UL-60950-1 (both pending)
사양
속성 | 값 |
---|---|
Output Voltage | 12V dc |
Output Current | 167mA |
Power Rating | 2W |
Number of Outputs | 1 |
Input Voltage | 100 → 240V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 33.7mm |
Width | 22.2mm |
Depth | 19mm |
Efficiency | 72% |
Series | RAC02-GA |
Maximum Temperature | +70°C |
Minimum Temperature | -25°C |
Weight | 12g |