Recom Switching Power Supply, RAC150-24SG/ENC, 24V dc, 6.25A, 150W, 1 Output, 90 → 264V ac Input Voltage
- RS 제품 번호:
- 136-9210
- 제조사 부품 번호:
- RAC150-24SG/ENC
- 제조업체:
- Recom
8 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
Was ₩146,732.068
귀하의 지불
₩102,096.831
수량 | 한팩당 |
1 - 9 | ₩102,096.831 |
10 - 49 | ₩98,008.818 |
50 + | ₩93,920.805 |
- RS 제품 번호:
- 136-9210
- 제조사 부품 번호:
- RAC150-24SG/ENC
- 제조업체:
- Recom
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
RECOM Switching Power Supply, 90 to 264V AC Input Voltage Range, 24V DC Output - RAC150-G Series - RAC150-24SG/ENC
To ensure your industrial and domestic equipment is supplied with the correct voltage, turn to this switching power supply from RECOM. It converts an input voltage between 90 and 264V AC to a steady output voltage of 24V DC, so it's suitable for use in low-voltage applications. For enhanced electrical safety, the device comes with built-in short-circuit protection. As the housing is made of aluminium, it's resistant to impact and corrosion for durability in harsh environments.
Features & Benefits
• Wide operating temperature range between -30°C and +70°C for use in extreme conditions
• Compact size of 105 (L) x 62 (W) x 35mm (H) means you can fit it in areas with limited space
• Compact size of 105 (L) x 62 (W) x 35mm (H) means you can fit it in areas with limited space
Applications
• Testing and measurement devices
• OEM equipment
• Security systems
• OEM equipment
• Security systems
What efficiency rating does this switching power supply come with?
Thanks to a high efficiency rating of 91%, you can be sure this unit loses minimal energy to heat.
Does this unit have an enclosed case or an open frame?
It has an enclosed case with slats for natural ventilation, so you can use it in applications with limited available airflow with minimal risk of overheating.
사양
속성 | 값 |
---|---|
Output Voltage | 24V dc |
Output Current | 6.25A |
Power Rating | 150W |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount, Panel Mount |
Package Type | Enclosed |
Length | 105mm |
Width | 62mm |
Depth | 35mm |
Series | RAC150-G |
Efficiency | 91% |
Weight | 265g |
Maximum Temperature | +70°C |
Minimum Temperature | -30°C |