EOS Embedded Switch Mode Power Supply (SMPS), 15V dc, 10.66A, 275W, 1 Output, 390 V dc, 80 → 264 V ac Input
- RS 제품 번호:
- 125-0850
- 제조사 부품 번호:
- MULP275-1015
- 제조업체:
- EOS
단종
- RS 제품 번호:
- 125-0850
- 제조사 부품 번호:
- MULP275-1015
- 제조업체:
- EOS
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- IN
제품 세부 사항
275W Power Supply Switch Mode MULP275 Series
The EOS Power MULP275 is a series of 275 W, open frame, medical switch mode power supplies. This series have a universal input, and are a compact 5 x 3 inches in size and offer a high efficiency up to 92%. Also offers the possibility to use standard 2 x 4 and 3 x 5 inches open frame medical and commercial grade power solutions in height restricted environments, without having to change mechanical footprints while increasing efficiencies.
5 x 3 x 0.75 inches Form factor
Provides up to 275 W with Forced Air Cooling
Up to 92% efficiency
-40° to 70° operating temperature
Dual fusing
12 V / 0.5A Fan Output, Thermal Shut-Down feature
Standby Power <0.5 W
Medical (BF) Safety Approvals
Cover Kit available RS Stock Number 125-0856
Provides up to 275 W with Forced Air Cooling
Up to 92% efficiency
-40° to 70° operating temperature
Dual fusing
12 V / 0.5A Fan Output, Thermal Shut-Down feature
Standby Power <0.5 W
Medical (BF) Safety Approvals
Cover Kit available RS Stock Number 125-0856
Approvals
Nemko, UL, C-UL
사양
속성 | 값 |
---|---|
Output Voltage | 15V dc |
Output Current | 10.66A |
Power Rating | 275W |
Number of Outputs | 1 |
Input Voltage | 390 V dc, 80 → 264 V ac |
Mounting Type | Surface Mount |
Package Type | Open Frame |
Length | 127mm |
Width | 76.2mm |
Medical Approved | Yes |
Depth | 19.05mm |
Weight | 200g |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |