TRACOPOWER Switching Power Supply, TMF 10124, 24V dc, 417mA, 10W, 1 Output, 120 → 370 V dc, 90 → 264 V ac
- RS 제품 번호:
- 124-4543
- 제조사 부품 번호:
- TMF 10124
- 제조업체:
- TRACOPOWER
6 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩50,832.803
수량 | 한팩당 |
1 - 9 | ₩50,832.803 |
10 - 49 | ₩48,797.421 |
50 + | ₩46,762.039 |
- RS 제품 번호:
- 124-4543
- 제조사 부품 번호:
- TMF 10124
- 제조업체:
- TRACOPOWER
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Traco Power TMF Series Switch Mode Power Supply
TMF Series Traco AC/DC power supply are designed with quality, reliability and safety of medical equipment in mind. Fully encapsulated modules are for PCB mount. TMF series are extremely compact with excellent EMC considerations. TMF power supply have a wide temperature range making them ideal for stationary and transportable medical equipment.
Features and Benefits
Fully encapsulated power supplies
Supplied in plastic casing for PCB mount
Low leakage current
Operating temperature range -25°C to +70°C
Short circuit, over load and over voltage protection
Class II protection
Supplied in plastic casing for PCB mount
Low leakage current
Operating temperature range -25°C to +70°C
Short circuit, over load and over voltage protection
Class II protection
Standards
IEC 60601-1, EN 60601-1, ES 60601 3rd edition, 2 x MOPP, ISO 14971 risk management file
Switch Mode - Traco TMF Series
사양
속성 | 값 |
---|---|
Output Voltage | 24V dc |
Output Current | 417mA |
Power Rating | 10W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 52.2mm |
Width | 26.8mm |
Medical Approved | Yes |
Depth | 19mm |
Weight | 47g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |