TRACOPOWER Switching Power Supply, TMG 30124, 24V dc, 1.25A, 30W, 1 Output, 120 → 370 V dc, 90 → 305 V ac
- RS 제품 번호:
- 123-2791
- 제조사 부품 번호:
- TMG 30124
- 제조업체:
- TRACOPOWER
1 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩85,658.534
수량 | 한팩당 |
1 - 9 | ₩85,658.534 |
10 - 49 | ₩82,225.983 |
50 + | ₩67,685.076 |
- RS 제품 번호:
- 123-2791
- 제조사 부품 번호:
- TMG 30124
- 제조업체:
- TRACOPOWER
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
Traco Power Switching Power Supply, PCB Mount Type, Encapsulated - TMG Series - TMG 30124
Need a clean 24V DC / 1.25A supply? This switching power supply from Traco Power will deliver the goods. It takes a DC input between 120 and 430V DC or an AC input between 90 and 305V and steps it down to give you a regulated supply. This compact device measures just 64 (L) x 45 (W) x 23.5mm (D) and is fully encapsulated to protect the circuitry inside from environmental stresses. An operating temperature range between -40°C and +70°C means it can stand up to harsh industrial settings.
Features & Benefits
• 86% efficiency saves energy
• 4242V DC and 3000V AC I/O isolation protects your equipment from damage caused by power spikes
• Fully regulated output gives you a clean supply
• Short-circuit, overload and overvoltage protection for a high level of electrical safety
• 4242V DC and 3000V AC I/O isolation protects your equipment from damage caused by power spikes
• Fully regulated output gives you a clean supply
• Short-circuit, overload and overvoltage protection for a high level of electrical safety
Applications
• Security systems
• Machine tooling
• Servers
• Machine tooling
• Servers
How does a switching power supply work?
A switching power supply switches on and off at a high frequency to transform the input voltage into the required output voltage. This voltage is then regulated by capacitors or inductors in the unit.
TRACO POWER - TMG Series
사양
속성 | 값 |
---|---|
Output Voltage | 24V dc |
Output Current | 1.25A |
Power Rating | 30W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 90 → 305 V ac |
Mounting Type | PCB Mount |
Package Type | Encapsulated |
Length | 64mm |
Width | 45mm |
Depth | 23.5mm |
Efficiency | 86% |
Series | TMG 30 |
Minimum Temperature | -40°C |
Weight | 130g |
Maximum Temperature | +70°C |