XP Power Switching Power Supply, ECE40US24-S, 24V dc, 1.67A, 40W, 1 Output, 120 → 370 V dc, 85 → 264 V ac
- RS 제품 번호:
- 122-7678
- 제조사 부품 번호:
- ECE40US24-S
- 제조업체:
- XP Power
26 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩112,618.721
수량 | 한팩당 |
1 - 9 | ₩112,618.721 |
10 - 49 | ₩108,116.732 |
50 + | ₩103,614.743 |
- RS 제품 번호:
- 122-7678
- 제조사 부품 번호:
- ECE40US24-S
- 제조업체:
- XP Power
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
XP Power - ECE Series of 20/40 W AC-DC Power Supplies
The ECE series from XP Power offers an excellent range of 20 W to 40 W, PCB and chassis mount power supplies. These highly reliable encapsulated power supplies have single output voltages from 3.3 V to 48 V and feature an ultra-compact construction. The range also attributes less than 0.3 W no load input power, peak load capability and a high efficiency of up to 86%.
20 W to 40 W AC-DC power supplies
Single outputs from 3.3 V to 48 V
Encapsulated PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 86%
-25 °C to +70 °C Operating temperature
Single outputs from 3.3 V to 48 V
Encapsulated PCB and chassis mount versions
Ultra-compact size
<0.3 W no load input power
Peak load capability
High efficiency up to 86%
-25 °C to +70 °C Operating temperature
XP Power
사양
속성 | 값 |
---|---|
Output Voltage | 24V dc |
Output Current | 1.67A |
Power Rating | 40W |
Number of Outputs | 1 |
Input Voltage | 120 → 370 V dc, 85 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Encapsulated |
Length | 96mm |
Width | 40mm |
Depth | 28.5mm |
Efficiency | 85% |
Weight | 170g |
Minimum Temperature | -25°C |
Maximum Temperature | +70°C |