XP Power Switching Power Supply, ECP40UT01, 5 V dc, ±12 V dc, 2 A, 5 A, 500 mA, 40W, Triple Output, 85 → 264V ac
- RS 제품 번호:
- 122-7108
- 제조사 부품 번호:
- ECP40UT01
- 제조업체:
- XP Power
일시 품절-다음 입고 날짜는 09/01/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩79,604.135
수량 | 한팩당 |
1 - 9 | ₩79,604.135 |
10 - 49 | ₩76,413.07 |
50 + | ₩73,239.254 |
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
- RS 제품 번호:
- 122-7108
- 제조사 부품 번호:
- ECP40UT01
- 제조업체:
- XP Power
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- TW
제품 세부 사항
XP Power - ECP40 Series of Power Supplies
The ECP40 series from XP Power offers an excellent range of single, dual and triple output, 40 W power supplies, all of which have been IT and medically approved. These ultra-compact, open frame power supplies all feature peak load capability and a three year warranty. The range also features less than 0.3 W no load input power and is packaged in a 3 x 2 footprint and a 0.9 ultra-low profile height.
40 W, AC-DC power supplies
Single, dual and triple outputs
IT and medically approved
-10 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
3 x 2 packaging footprint
0.9 Ultra-low profile height
High efficiency of up to 92%
Open frame
Single, dual and triple outputs
IT and medically approved
-10 °C to +70 °C Operating temperature
<0.3 W no load input power
Peak load capability
3 x 2 packaging footprint
0.9 Ultra-low profile height
High efficiency of up to 92%
Open frame
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switch Mode - XP Power
사양
속성 | 값 |
---|---|
Output Voltage | 5 V dc, ±12 V dc |
Output Current | 2 A, 5 A, 500 mA |
Power Rating | 40W |
Number of Outputs | 3 |
Input Voltage | 85 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 88.9mm |
Width | 50.8mm |
Medical Approved | Yes |
Depth | 23.6mm |
Maximum Temperature | +70°C |
Weight | 110g |
Minimum Temperature | -10°C |