XP Power Switching Power Supply, ECM100UQ43, 5 V dc, ±12 V dc, ±24 V dc, 2 A, 10 A, 800mA, 100W, Quad Output, 120
- RS 제품 번호:
- 122-7030
- 제조사 부품 번호:
- ECM100UQ43
- 제조업체:
- XP Power
9 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩240,433.811
수량 | 한팩당 |
1 - 9 | ₩240,433.811 |
10 - 49 | ₩233,706.701 |
50 + | ₩192,343.599 |
- RS 제품 번호:
- 122-7030
- 제조사 부품 번호:
- ECM100UQ43
- 제조업체:
- XP Power
제정법과 컴플라이언스
제품 세부 사항
XP Power - ECM100 Series of AC-DC Power Supplies
The ECM series from XP Power offers an excellent range of open frame, 100 W AC-DC power supplies, all of which are IT and medically approved. These highly reliable, compact power supplies all feature either a class I or class II construction. The range is convection-cooled and has an operating temperature from 0 °C to +70 °C Operating temperature.
100 W open frame, AC-DC power supplies
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
80-85% Efficiency
IT and medically approved
Class I and Class II construction
DC Input version available (DCM series)
Switch Mode - XP Power
사양
속성 | 값 |
---|---|
Output Voltage | 5 V dc, ±12 V dc, ±24 V dc |
Output Current | 2 A, 10 A, 800mA |
Power Rating | 100W |
Number of Outputs | 4 |
Input Voltage | 120 → 370 V dc, 90 → 264 V ac |
Mounting Type | Chassis Mount |
Package Type | Open Frame |
Length | 114.3mm |
Width | 63.5mm |
Medical Approved | Yes |
Depth | 27mm |
Maximum Temperature | +70°C |
Weight | 180g |
Minimum Temperature | 0°C |