Artesyn Embedded Technologies Switching Power Supply, LCM1000N-T, 15V dc, 66.7A, 1kW, 1 Output, 90 → 264V ac
- RS 제품 번호:
- 111-6581
- 제조사 부품 번호:
- LCM1000N-T
- 제조업체:
- Artesyn Embedded Technologies
일시 품절-다음 입고 날짜는 05/05/2025 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩792,696.769
수량 | 한팩당 |
---|---|
1 - 9 | ₩792,696.769 |
10 - 49 | ₩760,991.382 |
50 + | ₩729,282.545 |
- RS 제품 번호:
- 111-6581
- 제조사 부품 번호:
- LCM1000N-T
- 제조업체:
- Artesyn Embedded Technologies
제정법과 컴플라이언스
- COO (Country of Origin):
- PH
제품 세부 사항
LCM1000 W Series of Bulk Front End Power Supplies
The LCM1000 series from Artesyn offers an excellent range of single output, 1000 W power supplies. These highly reliable front end, rack mount power supplies are available in a robust 2.5 x 5.2 x 10.0 package and feature an output voltage from 12 to 48 V. The range also attributes variable speed smart fans, a high efficiency of 90% typical and a wide -40 °C to +70 °C operating temperature (with derating).
1000 Watt power supplies
Single output
Output Voltage 12 to 48 V
90% efficiency typical
2.5 x 5.2 x 10.0 packaging size
-40 °C to +70 °C operating temperature (with derating)
Variable speed smart fans
Medical and Industrial approvals
Full rating with reverse airflow
Single output
Output Voltage 12 to 48 V
90% efficiency typical
2.5 x 5.2 x 10.0 packaging size
-40 °C to +70 °C operating temperature (with derating)
Variable speed smart fans
Medical and Industrial approvals
Full rating with reverse airflow
사양
속성 | 값 |
---|---|
Output Voltage | 15V dc |
Output Current | 66.7A |
Power Rating | 1kW |
Number of Outputs | 1 |
Input Voltage | 90 → 264V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 276.9mm |
Width | 132mm |
Medical Approved | Yes |
Depth | 61.7mm |
Maximum Temperature | +70°C |
Minimum Temperature | -40°C |