MEAN WELL Switching Power Supply, LRS-350-36RS, 36V dc, 9.7A, 349W, 1 Output, 180 → 264V ac Input Voltage
- RS 제품 번호:
- 106-5870
- 제조사 부품 번호:
- LRS-350-36RS
- 제조업체:
- MEAN WELL
일시 품절-다음 입고 날짜는 27/09/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩51,350.273
수량 | 한팩당 |
1 - 9 | ₩51,350.273 |
10 - 49 | ₩49,297.642 |
50 + | ₩47,245.011 |
- RS 제품 번호:
- 106-5870
- 제조사 부품 번호:
- LRS-350-36RS
- 제조업체:
- MEAN WELL
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Mean Well LRS Switch Mode Power Supply, 350 W Output
The LRS-350 series of single-output 350 W enclosed style power supply is a low profile, highly efficient enclosed product. The LRS-350 series has been designed for use within demanding applications, thanks to a metallic meshing & air convection to ensure optimum heat dissipation.
The LRS-350 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
The LRS-350 series has been designed with efficiency in mind, delivering an extremely low no load power consumption. Installation into more testing environments can be done thanks to 5G anti-vibration capability.
Features and Benefits
•Universal AC input / full range, with a 5 second 300 V ac surge input.
•Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
•Up to 90% efficiency rating, with less than 0.5 W no load power consumption.
•5G vibration resistance.
•Free air convection cooling.
Typical Applications
•Industrial automation & control machinery.
•Mechanical & electrical equipment.
•Household appliances.
•Mechanical & electrical equipment.
•Household appliances.
Standards
EN60950-1, EN60335-1, EN61558-1 / -2-16, UL60950-1 & GB4943
Switch Mode - Ecopac / RS Pro
사양
속성 | 값 |
---|---|
Output Voltage | 36V dc |
Output Current | 9.7A |
Power Rating | 349W |
Number of Outputs | 1 |
Input Voltage | 180 → 264 V ac, 240 → 370 V dc, 90 → 132V ac |
Mounting Type | Chassis Mount |
Package Type | Enclosed |
Length | 215mm |
Width | 115mm |
Depth | 30mm |
Efficiency | 88.5% |
Minimum Temperature | -25°C |
Weight | 760g |
Maximum Temperature | +70°C |