MEAN WELL Switching Power Supply, PSP-600-15, 15V dc, 40A, 600W, 1 Output, 110/230V Input Voltage

Subtotal (1 Box of 8 units)*

₩1,955,482.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩1,955,482.00₩244,435.72

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
149-466
제조사 부품 번호:
PSP-600-15
제조업체:
MEAN WELL
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

MEAN WELL

Output Voltage

15V dc

Output Current

40A

Power Rating

600W

Number of Outputs

1

Input Voltage

110/230V

제외

COO (Country of Origin):
TW
The MEANWELL single output enclosed power supply with an output of 15Vdc at 40A. It is a highly reliable and efficient power supply that is suitable for a wide range of applications. With a power rating of 600W and a compact design, It delivers stable and clean power with minimal ripple and noise. It also features a PFC (Power Factor Correction) function, ensuring efficient power usage. This is designed to comply with safety standards and has protection features such as overvoltage and over temperature protection. With its robust construction and excellent performance, It is the perfect power supply for industrial and commercial applications.

Single output enclosed power supply
Output of 15Vdc at 40A
Power rating of 600W
Compact design with high efficiency
Minimal ripple and noise
PFC (Power Factor Correction) function for efficient power usage
Complies with safety standards
Overvoltage and over temperature protection for enhanced safety
Suitable for a wide range of applications

관련된 링크들