Phoenix Contact, PWT 35-800AC-FM Surge Arrester 800V ac Maximum Voltage Rating 100 kA Maximum Surge Current Lightning
- RS 제품 번호:
- 854-4858
- 제조사 부품 번호:
- 2800419
- 제조업체:
- Phoenix Contact
Subtotal (1 unit)*
₩877,675.50
제조사가 재고 비축중
- 2026년 7월 15일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩877,675.50 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 854-4858
- 제조사 부품 번호:
- 2800419
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Suppressor Type | Lightning Arrester | |
| Product Type | Surge Arrester | |
| Maximum Voltage | 800V ac | |
| Mount Type | Screw | |
| Maximum Surge Current | 100kA | |
| Series | PWT 35-800AC-FM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 56mm | |
| Depth | 280mm | |
| Standards/Approvals | IEC 61643-11, EN 61643-11 | |
| Height | 191mm | |
| Hazardous Area Certification | NO | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Suppressor Type Lightning Arrester | ||
Product Type Surge Arrester | ||
Maximum Voltage 800V ac | ||
Mount Type Screw | ||
Maximum Surge Current 100kA | ||
Series PWT 35-800AC-FM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 55°C | ||
Length 56mm | ||
Depth 280mm | ||
Standards/Approvals IEC 61643-11, EN 61643-11 | ||
Height 191mm | ||
Hazardous Area Certification NO | ||
Lightning/surge arrester, according to type 1/2 / class I/II, for 1-phase power supply networks with combined PE and N installed in one conductor (L1, PEN).
Type 1/2 arrester based on a varistor;Local optical status indication;Encapsulated, non-extinguishing;Free of leakage current/no line follow current;Multi-stage status monitoring via remote indication contact
관련된 링크들
- Phoenix Contact, PWT Surge Arrester 800V ac Maximum Voltage Rating 100 kA Maximum Surge Current Lightning Arrester
- Phoenix Contact Lightning Arrester 255V ac Maximum Voltage Rating 30 kA Maximum Surge Current Lightning Arrester
- Phoenix Contact, VAL Surge Arrester 335V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester, Surge
- Phoenix Contact, VAL Surge Arrester 335V ac Maximum Voltage Rating 150 kA Maximum Surge Current Lightning Arrester
- Phoenix Contact, VAL Surge Arrester 335V ac Maximum Voltage Rating 50 kA Maximum Surge Current Lightning Arrester
- Phoenix Contact, VAL Surge Arrester 250V ac Maximum Voltage Rating 30 kA Maximum Surge Current Lightning Arrester
- Dehn, DGA Surge Arrester 60V dc Maximum Voltage Rating 1.5 kA Maximum Surge Current Lightning Current Arrester/Surge
- Phoenix Contact, FLT 60-400 Surge Arrester 230 V ac Maximum Voltage Rating 60kA Maximum Surge Current Lightning Arrester