Phoenix Contact, PLT-SEC-T3-24-FM-PT Surge Protection Device 24 V ac/dc Maximum Voltage Rating 0.026kA Maximum Surge
- RS 제품 번호:
- 188-8250
- 제조사 부품 번호:
- 2907925
- 제조업체:
- Phoenix Contact
49 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩229,834.301
수량 | 한팩당 |
1 - 2 | ₩229,834.301 |
3 - 4 | ₩226,548.366 |
5 - 9 | ₩223,390.074 |
10 + | ₩218,920.858 |
- RS 제품 번호:
- 188-8250
- 제조사 부품 번호:
- 2907925
- 제조업체:
- Phoenix Contact
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Phoenix Contact Surge Protection Device, 24V - PLT-SEC-T3-24-FM-PT - 2907925
Prevent over-voltages from damaging equipment with this type-3 surge protection device from Phoenix Contact. It's made for fixed installations and has integrated optical and remote indicator fault messages and a quick response time of under 100 nanoseconds. This means you can spot problems quickly, increasing the safety of your machines and reducing maintenance downtime. The unit works with both AC and DC electrical circuits to a maximum voltage of 24V, giving you flexibility of use.
This modular device features two sections that come apart for quick servicing and testing. A compact width of 17.7mm makes it easy to slot into a narrow space on your panel. For maximum compatibility, it fits on standard 35mm DIN rails and has simple push-in connectors so you can mount it quickly, without the need for tools. This device is commonly used in single-phase power supply networks.
This modular device features two sections that come apart for quick servicing and testing. A compact width of 17.7mm makes it easy to slot into a narrow space on your panel. For maximum compatibility, it fits on standard 35mm DIN rails and has simple push-in connectors so you can mount it quickly, without the need for tools. This device is commonly used in single-phase power supply networks.
Wide operating temperature between +40°C and +80°C for use in harsh environments
High-quality device meets European safety standard EN 61643-11 2012 for low-voltage surge protectors
Polyamide housing for low flammability, giving extra protection to electrical equipment
High-quality device meets European safety standard EN 61643-11 2012 for low-voltage surge protectors
Polyamide housing for low flammability, giving extra protection to electrical equipment
사양
속성 | 값 |
---|---|
Suppressor Type | Type 3 Surge Protection Device |
Maximum Voltage Rating | 24 V ac/dc |
Mounting Type | DIN Rail |
Maximum Surge Current | 0.026kA |
Series | PLT-SEC-T3-24-FM-PT |
Length | 17.7mm |
Depth | 74.5mm |
Height | 101mm |
Dimensions | 17.7 x 74.5 x 101mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |