Phoenix Contact, PT Surge Protection Plug 32V dc Maximum Voltage Rating 100 A Maximum Surge Current
- RS 제품 번호:
- 135-833
- 제조사 부품 번호:
- 2800755
- 제조업체:
- Phoenix Contact
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩364,435.50
- RS 제품 번호:
- 135-833
- 제조사 부품 번호:
- 2800755
- 제조업체:
- Phoenix Contact
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Phoenix Contact | |
| Product Type | Surge Protection Plug | |
| Maximum Voltage | 32V dc | |
| Mount Type | Terminal | |
| Maximum Surge Current | 100A | |
| Series | PT | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 45mm | |
| Depth | 52mm | |
| Standards/Approvals | EN 61643-21/A1 Note 2009, DIN VDE 0110-1 / IEC 60664-1 | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Phoenix Contact | ||
Product Type Surge Protection Plug | ||
Maximum Voltage 32V dc | ||
Mount Type Terminal | ||
Maximum Surge Current 100A | ||
Series PT | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 45mm | ||
Depth 52mm | ||
Standards/Approvals EN 61643-21/A1 Note 2009, DIN VDE 0110-1 / IEC 60664-1 | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- DE
The Phoenix Contact Surge Protection Plug is designed to provide reliable protection for information technology applications. With a 2 piece design and impedance neutral insertion and removal of protective plugs, it offers maximum ease of maintenance and ensures the signal remains unaffected during maintenance work. The plug is ideal for MCR applications and features easy testing and documentation with CHECKMASTER 2.
Impedance neutral insertion and removal of protective plugs ensures the signal remains unaffected during maintenance work for reliable operation
UL 94 V0 flammability rating for safety ensures high fire resistance for added safety in various environment
Environmentally friendly design with compliance to EU RoHS and China RoHS meets environmental standards for sustainable use and disposal