- RS 제품 번호:
- 890-3812
- 제조사 부품 번호:
- 2905241
- 제조업체:
- Phoenix Contact
일시 품절-다음 입고 날짜는 05/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
추가완료!
단가 개당
₩767,445.958
수량 | 한팩당 |
1 + | ₩767,445.958 |
- RS 제품 번호:
- 890-3812
- 제조사 부품 번호:
- 2905241
- 제조업체:
- Phoenix Contact
참조 문서
제정법과 컴플라이언스
- COO (Country of Origin):
- DE
제품 세부 사항
Phoenix Contact Potential Distributors
Device circuit breaker boards for four thermomagnetic (CB TM1...) or electronic (CB E1... NO) circuit breakers with group remote signaling, central supply, connection for relay contacts, and potential distribution for up to four loads per channel.
Reduced installation time thanks to multi-channel device Circuit Breakers Board
Up to 4 loads can be protected simultaneously with the additional terminal points
High current carrying capacity of the board supports supply of up to 60 A
Up to 4 loads can be protected simultaneously with the additional terminal points
High current carrying capacity of the board supports supply of up to 60 A
Industrial Circuit Protection
사양
속성 | 값 |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 0.5kA |
Series | CBB 12 2X6RC-PT |
Mounting Style | DIN Rail |
Length | 127.8mm |
Width | 232mm |
Depth | 70.8mm |
Dimensions | 127.8 x 232 x 70.8mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -30 → +60 °C |