- RS 제품 번호:
- 223-7766
- 제조사 부품 번호:
- 7P.23.9.000.1015
- 제조업체:
- Finder
단종
- RS 제품 번호:
- 223-7766
- 제조사 부품 번호:
- 7P.23.9.000.1015
- 제조업체:
- Finder
제정법과 컴플라이언스
제품 세부 사항
The Finder surge voltage protectors are intended to be installed in electrical systems, to protect people and machines from surge voltages that can occur on the electrical supply line. It is type 2 surge voltage protector.
Replaceable varistor modules
Visual and optional remote connector for signalling of the varistor status
Visual and optional remote connector for signalling of the varistor status
사양
속성 | 값 |
---|---|
Maximum Surge Current | 30kA |
Range | 7P SERIES |
Series | 7P |
Electrical Phase | 3 |
Impulse Discharge Current | 15kA |