Panasonic ERJ8CW 33 mΩ, 1206 Thick Film, Thick Film ±1 % Surface 1 W - ERJ8CWFR033V
- RS 제품 번호:
- 763-8778P
- 제조사 부품 번호:
- ERJ8CWFR033V
- 제조업체:
- Panasonic
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 763-8778P
- 제조사 부품 번호:
- ERJ8CWFR033V
- 제조업체:
- Panasonic
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Panasonic | |
| Resistance | 33mΩ | |
| Technology | Thick Film, Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±75 ppm/°C, ±75 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ8CW | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60115-8 | |
| Width | 1.6mm | |
| Termination Style | Flat Contact | |
| Length | 3.2mm | |
| Height | 0.65mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Panasonic | ||
Resistance 33mΩ | ||
Technology Thick Film, Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±75 ppm/°C, ±75 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ8CW | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60115-8 | ||
Width 1.6mm | ||
Termination Style Flat Contact | ||
Length 3.2mm | ||
Height 0.65mm | ||
- COO (Country of Origin):
- JP
Panasonic ERJ8CW Series SMD Resistor, 33mΩ Resistance, ±1 % Tolerance - ERJ8CWFR033V
This SMD resistor is designed for precise resistance applications, featuring a low resistance Value of 33 mΩ. Constructed using thick film technology, it is housed in a 1206 resistor package, making it suitable for various electronic circuits. This precision component is an Ideal choice for automotive and industrial applications, adhering to AEC-Q200 automotive standards, ensuring reliability in challenging environments.
Features & Benefits
• Offers a low resistance of 33 mΩ for efficient performance
• Utilises thick film technology for enhanced durability
• Achieves a power rating of 1W for reliable operation
• Provides ±1% tolerance for precise electrical performance
• Operates within a temperature range of -55 °C to +125 °C
Applications
• Used in automotive circuits requiring low resistance
• Suitable for power management in electronic devices
• Ideal for high-performance needing precision resistors
• Utilised in automation equipment for enhanced function
• Employed in surface mount technology (SMT) devices
What operational temperature range is Ideal for this component?
It operates effectively between -55 °C and +125 °C, making it suitable for a variety of environments, including automotive applications.
How does the tolerance level impact functionality?
The ±1% tolerance ensures that the resistor delivers consistent performance, which is Crucial for maintaining accuracy in sensitive electronic circuits.
What advantages does thick film technology offer?
Thick film technology increases the robustness of the resistor, improving its durability and performance across various applications.
What are the benefits of using a 1206 resistor package?
The 1206 package size allows for efficient use of space on PCBs, making it easier to integrate into Compact electronic designs without compromising functionality.