- RS 제품 번호:
- 179-1225
- 제조사 부품 번호:
- 73L5R20J
- 제조업체:
- CTS
일시 품절-문의: krenquiry@rs-components.com
추가완료!
단가 개당가격(1000개가 1릴안에)
₩82.795
수량 | 한팩당 | Per Reel* |
1000 - 1000 | ₩82.795 | ₩82,967.69 |
2000 - 2000 | ₩81.07 | ₩81,070.30 |
3000 + | ₩79.345 | ₩79,345.40 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 179-1225
- 제조사 부품 번호:
- 73L5R20J
- 제조업체:
- CTS
참조 문서
제정법과 컴플라이언스
제품 세부 사항
Very Low Resistance
Suitable for Current Limiting, Current Detection, Motor Control, Power Supply and Hard Disk Drives
High Precision and Excellent Accuracy for Current Detection
Good Electrical Characteristics
Surface Mount Package
Nickel Barrier Solder-Coated Pads [e3]
Reflow capable, 260°C maximum
Tape and Reel Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
Suitable for Current Limiting, Current Detection, Motor Control, Power Supply and Hard Disk Drives
High Precision and Excellent Accuracy for Current Detection
Good Electrical Characteristics
Surface Mount Package
Nickel Barrier Solder-Coated Pads [e3]
Reflow capable, 260°C maximum
Tape and Reel Packaging
Lead-Free Termination Finish
Exemption 5 for Pb in glass material and resistor elements
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Resistance | 200mΩ |
Technology | Thick Film |
Package/Case | 3225 |
Tolerance | ±5% |
Power Rating | 0.5W |
Temperature Coefficient | ±200ppm/°C |
Series | 73Lx |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |