Wurth, WE-KI, 0603C Unshielded Wire-wound SMD Inductor with a Ceramic Core, 8.2 nH ±5% Wire-Wound 700mA Idc Q:28
- RS 제품 번호:
- 737-3364
- 제조사 부품 번호:
- 744761082C
- 제조업체:
- Wurth Elektronik
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 737-3364
- 제조사 부품 번호:
- 744761082C
- 제조업체:
- Wurth Elektronik
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wurth Elektronik | |
| Inductance | 8.2 nH | |
| Maximum DC Current | 700mA | |
| Package/Case | 0603C | |
| Length | 1.65mm | |
| Depth | 1.15mm | |
| Height | 0.9mm | |
| Dimensions | 1.65 x 1.15 x 0.9mm | |
| Shielded | No | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 100mΩ | |
| Series | WE-KI | |
| Core Material | Ceramic | |
| Maximum Self Resonant Frequency | 4.7GHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Minimum Quality Factor | 28 | |
| Inductor Construction | Wire-Wound | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wurth Elektronik | ||
Inductance 8.2 nH | ||
Maximum DC Current 700mA | ||
Package/Case 0603C | ||
Length 1.65mm | ||
Depth 1.15mm | ||
Height 0.9mm | ||
Dimensions 1.65 x 1.15 x 0.9mm | ||
Shielded No | ||
Tolerance ±5% | ||
Maximum DC Resistance 100mΩ | ||
Series WE-KI | ||
Core Material Ceramic | ||
Maximum Self Resonant Frequency 4.7GHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Quality Factor 28 | ||
Inductor Construction Wire-Wound | ||
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.
관련된 링크들
- Wurth Elektronik, WE-KI, 0603 with a Ceramic Core, 12 nH Wirewound 700 mA Idc Q:32
- Wurth Elektronik, WE-KI, 0603 with a Ceramic Core, 18 nH Wirewound 700 mA Idc Q:35
- Wurth Elektronik 0805/1008A/C WE-KI SMD Wire Wound Ceramic Inductor Inductor Kit, 36 pieces
- Wurth Elektronik, WE-KI, 0603 No Wirewound Surface Mount Inductor with a Ceramic Core, 7.5 nH Wirewound ±5 % 700 mA Idc
- Wurth Elektronik 0402A WE-KI SMD Wire Wound Ceramic Inductor Inductor Kit, 36 pieces
- Murata, LQW15AN_00, 1005 Unshielded Wire-wound SMD Inductor with a Non-Magnetic Core Core, 47 nH ±3% Wire-Wound 210mA
- Wurth Elektronik, WE-KI, 0603 No Wirewound Surface Mount Inductor with a Ceramic Core, 15 nH Wirewound ±5 % 700 mA Idc
- Wurth Elektronik, WE-KI, 0603 No Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH Wirewound ±5 % 700 mA Idc