Toko, LL1005-FHL, 1005 Multilayer Surface Mount Inductor with a Ceramic Core, 18 nH ±5% Multilayer 300mA Idc Q:10
- RS 제품 번호:
- 724-6739
- 제조사 부품 번호:
- LL1005-FHL18NJ
- 제조업체:
- Toko
단종
- RS 제품 번호:
- 724-6739
- 제조사 부품 번호:
- LL1005-FHL18NJ
- 제조업체:
- Toko
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
Toko 0402 LL1005-FHL Series Multilayer Ceramic Inductors
Highly reliable Multilayer SMD Inductor with a Dual frequency standard per inductance value, plated terminals, integrated ceramic structure and tight physical tolerance dimensions (±0.05mm).
Supports high temperature reflow soldering (260°C, 3 times) and flow soldering
Expanding operating temperature range (-55°C ∼ +125°C)
Extended applicable frequency range (∼ 10GHz)
Expanding operating temperature range (-55°C ∼ +125°C)
Extended applicable frequency range (∼ 10GHz)
사양
속성 | 값 |
---|---|
Inductance | 18 nH |
Maximum DC Current | 300mA |
Package/Case | 1005 |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Tolerance | ±5% |
Maximum DC Resistance | 600mΩ |
Series | LL1005-FHL |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 2.3GHz |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 10 |
Inductor Construction | Multilayer |