- RS 제품 번호:
- 256-7630
- 제조사 부품 번호:
- RSMLCI02JT15N-S
- 제조업체:
- RS PRO
10000 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(10000개가 1릴안에)
₩10.349
수량 | 한팩당 | Per Reel* |
10000 + | ₩10.349 | ₩94,869.50 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 256-7630
- 제조사 부품 번호:
- RSMLCI02JT15N-S
- 제조업체:
- RS PRO
참조 문서
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
The RS Pro High frequency multi-layer chip inductor is low loss ceramic monolithic structure with high conductivity metal electrodes to achieve high frequency performance. CL-S is compact in various sizes, tight tolerance, excellent Q, stable quality which makes the ideal small sizes of RF inductor in volume wireless, telecom applications.
Monolithic structure for high reliability
High self resonant frequency
Excellent solderability and high heat resistance
High self resonant frequency
Excellent solderability and high heat resistance
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
사양
속성 | 값 |
---|---|
Inductance | 15 nH |
Maximum DC Current | 400mA |
Package/Case | 0402 |
Length | 1mm |
Automotive Standard | IEC 62368-1 & IEC 60950-1 |
Depth | 0.5mm |