Wurth Elektronik, WE-HCIA, 1050 Shielded Surface Mount Inductor 4.2 μH Flat Wire Winding ±20 % 11 A Idc

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
248-8183P
제조사 부품 번호:
784325042
제조업체:
Wurth Elektronik
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wurth Elektronik

Product Type

Surface Mount Inductor

Inductance

4.2μH

Maximum DC Current

11A

Package/Case

1050

Length

10.5mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200, AEC-Q200

Shielding

Yes

Maximum DC Resistance

7.8mΩ

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

WE-HCIA

Depth

4.7mm

Height

4.5mm

Standards/Approvals

IEC 61249-2-21, JEDEC JS709B, REACH, RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

36MHz

Inductor Construction

Flat Wire Winding

Moulded

Yes

COO (Country of Origin):
CN
The Wurth Elektronik SMD flat wire high current inductor used in filter choke for motor electronics, car infotainment as well as in multimedia applications.

Magnetically shielded

Flat wire Coil for low losses

Low stray field

Operating temperature: -55 °C up to +150 °C

Current capability up to 36 A

AEC-Q200