Bourns, SRR1208 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±15 % 1.5 A Idc Q:15
- RS 제품 번호:
- 246-3314
- 제조사 부품 번호:
- SRR1208-101YL
- 제조업체:
- Bourns
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 reel of 400 units)*
₩361,920.00
재고있음
- 400 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 400 + | ₩904.80 | ₩361,764.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 246-3314
- 제조사 부품 번호:
- SRR1208-101YL
- 제조업체:
- Bourns
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bourns | |
| Inductance | 100μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.5A | |
| Length | 12.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 0.17Ω | |
| Series | SRR1208 | |
| Inductance Tolerance | ±15 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 8.5mm | |
| Core Material | Ferrite | |
| Height | 8.5mm | |
| Termination Style | Cu/Ni/Sn | |
| Maximum Self Resonant Frequency | 4MHz | |
| Minimum Quality Factor | 15 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bourns | ||
Inductance 100μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.5A | ||
Length 12.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 0.17Ω | ||
Series SRR1208 | ||
Inductance Tolerance ±15 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 8.5mm | ||
Core Material Ferrite | ||
Height 8.5mm | ||
Termination Style Cu/Ni/Sn | ||
Maximum Self Resonant Frequency 4MHz | ||
Minimum Quality Factor 15 | ||
- COO (Country of Origin):
- CN
The Bourns power inductors having shielded construction. It has operating temperature ranges from -40 °C to +125 °C. The core is made up of the ferrite DR & RI material.
Available in E6 series
Unit height of 8.5 mm
RoHS compliant
관련된 링크들
- Bourns, SRR1208 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH ±15 % 1.5 A Idc Q:15
- Bourns, SRR1208, 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±15 % 1.8 A Idc Q:20
- Bourns, SRR1208, 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±15 % 2.2 A Idc Q:24
- Bourns, SRR1208, 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±15 % 2.8 A Idc Q:23
- Bourns, SRR1208, 1208 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 4 A Idc Q:21
- Bourns, SRR1208, 1208 Shielded Power Inductor with a Ferrite Core, 27 μH ±20 % 3 A Idc Q:23
- Bourns, SRR1208, 1208 Shielded Power Inductor with a Ferrite Core, 1.2 mH ±10 % 3 A Idc Q:10
- Bourns, SRR1208, 1208 Shielded Surface Mount Inductor with a Ferrite Core, 3.3 mH 10 % 320 mA Idc Q:20