Vishay, IHLP, 6767 Yes Surface Mount Inductor with a Metal Composite Core, 820 nH Shielded ±20 % 38.5 A Idc
- RS 제품 번호:
- 173-1529
- 제조사 부품 번호:
- IHLP6767DZERR82M01
- 제조업체:
- Vishay
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
Subtotal (1 reel of 250 units)*
₩760,930.00
일시적 품절
- 2026년 8월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 릴당* |
|---|---|---|
| 250 - 250 | ₩3,043.72 | ₩760,977.00 |
| 500 - 750 | ₩2,953.48 | ₩738,182.00 |
| 1000 + | ₩2,863.24 | ₩715,998.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 173-1529
- 제조사 부품 번호:
- IHLP6767DZERR82M01
- 제조업체:
- Vishay
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 820 nH | |
| Maximum DC Current | 38.5A | |
| Package/Case | 6767 | |
| Length | 17.15mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 2.28mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP | |
| Height | 4mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 17.15mm | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 2MHz | |
| Inductor Construction | Shielded | |
| Moulded | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 820 nH | ||
Maximum DC Current 38.5A | ||
Package/Case 6767 | ||
Length 17.15mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 2.28mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP | ||
Height 4mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 17.15mm | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 2MHz | ||
Inductor Construction Shielded | ||
Moulded Yes | ||
- COO (Country of Origin):
- IL
IHLP6767DZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-6767DZ-01 series high current low profile shielded inductors. The IHLP-6767DZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 2.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
관련된 링크들
- Vishay, IHLP, 6767 Yes Surface Mount Inductor with a Metal Composite Core, 820 nH Shielded ±20 % 38.5 A Idc
- Vishay, IHLP, 6767 Yes Surface Mount Inductor with a Metal Composite Core, 330 nH Shielded ±20 % 56 A Idc
- Vishay, IHLP, 6767 Yes Surface Mount Inductor with a Metal Composite Core, 560 nH Shielded ±20 % 61 A Idc
- Vishay, IHLP, EK Yes Wirewound Surface Mount Inductor with a Metal Composite Core, 820 nH Shielded ±20 % 13 A Idc
- Vishay, IHLP, EK Yes Wirewound Surface Mount Inductor with a Metal Composite Core, 820 nH Shielded ±20 % 25 A Idc
- Vishay, IHLP, 1212 Yes Surface Mount Inductor with a Metal Composite Core, 820 nH Shielded ±20 % 4.26 A Idc
- Vishay, IHLP-2525CZ-01, 2525 Yes Surface Mount Inductor with a Metal Composite Core, 820 nH Shielded ±20 % 13 A Idc
- Vishay, IHLP-6767GZ-11, 6767 Yes Surface Mount Inductor with a Metal Composite Core, 22 μH Shielded ±20 % 12 A Idc