RND, RND 1551, 1206 Surface Mount Inductor 10 A Idc
- RS 제품 번호:
- 697-269
- 제조사 부품 번호:
- RND 1551206S4F1002T5E
- 제조업체:
- RND
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당가격(5000개가 1릴안에)
₩9.75
- RS 제품 번호:
- 697-269
- 제조사 부품 번호:
- RND 1551206S4F1002T5E
- 제조업체:
- RND
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RND | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 10A | |
| Package/Case | 1206 | |
| Length | 3.1mm | |
| Packaging | Tape & Reel | |
| Minimum Operating Temperature | -55°C | |
| Series | RND 1551 | |
| Maximum Operating Temperature | 155°C | |
| Height | 0.55mm | |
| Depth | 1.55mm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RND | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 10A | ||
Package/Case 1206 | ||
Length 3.1mm | ||
Packaging Tape & Reel | ||
Minimum Operating Temperature -55°C | ||
Series RND 1551 | ||
Maximum Operating Temperature 155°C | ||
Height 0.55mm | ||
Depth 1.55mm | ||
Standards/Approvals RoHS | ||
The RND Thick film chip resistor offers a robust solution for various circuit applications. Designed with reliability in mind, it is perfect for both commercial and industrial electronic assemblies. The resistor's Compact size allows for efficient space management on PCBs, while its lead-free construction ensures compliance with modern environmental standards. With a power rating conducive to many designs, this component is engineered to maintain performance even under challenging conditions. It delivers consistent resistance values, facilitating precise control in electronic circuits and improves overall reliability across multiple applications.
Compact dimensions enhance PCB layout flexibility
Designed for durability in diverse operating conditions
Reliable resistance values promote accuracy in electronic designs
Versatile application across various industrial sectors
관련된 링크들
- RND, RND 1551, 1206 Surface Mount Inductor 10 A Idc
- RND RND 155 3 kΩ, 1206 Thick Film Surface Mount Resistor 1 % Surface Mount 500 mW - RND 155HP06W2F3001T5E
- RND 3.2 V White LED 1206 Surface Mount RND RND 135-00234
- RND 2 V Red LED 1206 Surface Mount RND 135 RND 135-00188
- Bourns, SRR1206, 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±15 % 1.1 A Idc Q:13
- Bourns, SRR1206, E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 10 μH ±20 % 5.7 A Idc Q:18
- Bourns, SRR1206, E12 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 22 μH ±20 % 3.8 A Idc Q:21
- Bourns, SRR1206, 1206 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 3 A Idc Q:18

