- RS 제품 번호:
- 732-5652
- 제조사 부품 번호:
- ERJ3GEYJ102V
- 제조업체:
- Panasonic
25000 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당가격(5000개가 1릴안에)
₩6.90
수량 | 한팩당 | Per Reel* |
5000 - 20000 | ₩6.90 | ₩33,635.55 |
25000 + | ₩6.90 | ₩32,773.10 |
*다른 단위에 대한 가격 표시 |
- RS 제품 번호:
- 732-5652
- 제조사 부품 번호:
- ERJ3GEYJ102V
- 제조업체:
- Panasonic
제정법과 컴플라이언스
해당 안됨
- COO (Country of Origin):
- CN
제품 세부 사항
0603 Format Resistor, ERJ3GEY Series - 5%
Panasonic ERJ 3GE metal film resistors are compact and lightweight. ERJ 3GE resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element. These chip resistors provide a reliable solution in a 0603 size case.
Suitable for both flow soldering and reflow soldering
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Resistance tolerance of ±1%
Placement machine compatible
AEC-Q200 qualified
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JISC C 5201-8, EIAJ RC-2134B
사양
속성 | 값 |
---|---|
Resistance | 1kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±5% |
Power Rating | 0.1W |
Temperature Coefficient | ±200ppm/°C |
Series | ERJ3G |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |