RS PRO Standoff, M3 x M3 Thread, 26mm Body, Brass, Male/Female, 26mm Stud
- RS 제품 번호:
- 224-0421
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
단가 개당가격(10개가 1팩안에)
₩934.896
7660 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 | 한팩당** |
---|---|---|
10 - 40 | ₩934.896 | ₩9,348.958 |
50 + | ₩769.305 | ₩7,693.054 |
**다른 단위에 대한 가격 표시
- RS 제품 번호:
- 224-0421
- 제조업체:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO Hexagonal Standoff Spacer
RS PRO introduces a fantastic range of hexagonal nickel plated brass standoffs. These spacers are small pieces of material that sit between the screw head and surface to create or maintain a space clearance between two things. This range of spacers come in a range of different sizes and lengths (10 mm to 57 mm spacer), depending on the space required for your applications. These spacers have a hexagonal body shape and they are compatible with different screws, such as M2, M3 and M4 with male/female metric threading on both ends of the spacer. These spacers have been manufactured from nickel plated brass to provide corrosion and rust resistance giving your spacers durability and a long lifespan.
Features and Benefits
- Made from Nickel Plated Brass
- Creates space where you need it
- Range of 10 mm to 57 mm in length – see datasheet for range information
- M2, M3 or M4 Male/Female Metric Threading – see datasheet for range information
- RoSH and REACH compliant
Applications
A spacer is a great component that can be used to position parts within an assembly, to lift sections making sure there is enough room for the heat to dissipate and to separate or create a space clearance between two items. Standoffs are like spacers in that they provide space and have a hex or round-shaped body and two openings. The main difference is that standoffs are usually threaded onto the screw or bolt and the threads can be male or female. Spacers and standoffs can be used alone or can be fixed into place with a fastener. Spacers and standoffs can be made from Nylon, Stainless Steel and Nickel-Plated Brass. Spacers can be found in:
DIY
Motherboard mounts
PCB's
Home computers
TV mounting
DIY
Motherboard mounts
PCB's
Home computers
TV mounting
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
RoHS, REACH
속성 | 값 |
---|---|
Body Length | 26mm |
Thread Size | M3 x M3 |
Gender Type | Male/Female |
Material | Brass |
Body Shape | Hex |
Stud Length | 26mm |
Thread Size A | M3 |
Thread Size B | M3 |
Hex Size Across Flat | 5.5mm |
Finish | Nickel Plated |