Phoenix Contact PTRE Series PTRE 6-2/E7 Non-Fused Terminal Block, 14-Way, 30A, 20 → 8 AWG Wire, Push In

Subtotal (1 unit)*

₩325,785.20

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 2월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩325,785.20

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
201-4947
제조사 부품 번호:
3069451
제조업체:
Phoenix Contact
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Phoenix Contact

Number of Ways

14

Current Rating

30A

Wire Size

20 → 8 AWG

Termination Method

Push In

Mounting Type

DIN Rail

Material

Polyamide

Voltage Rating

400 V

Pitch

8.2mm

Wire Protection

Yes

Series

PTRE

Gender

Female

The Phoenix Contact PTRE grey NS 35/7,5, NS 35/15 mounted test terminal strip with 14 connections, 89.7mm width and VDE coded E7 is designed for the most stringent demands, and the use of high-quality materials ensures the transmission of signal currents, even after multiple actuations.

Space saving, thanks to compact, modular test terminal strips
Maximum safety with leading and automatic transformer short circuit

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

관련된 링크들