RS PRO Straight Threaded Adaptor, R 1/2 Male to R 1/4 Female, 140 Bar
This stainless steel adaptor from RS PRO maintains an airtight connection between pneumatic machinery and hoses. It can handle extreme temperatures and high operating pressures which makes it suitable for harsh petrochemical applications. Its high-quality steel composition offers outstanding resistance to moisture and corrosive fluids so you can expose it to water and oil without worrying about it rusting. Its seals and function won't be affected by temperatures of up to +330ºC which makes it a good choice for food and beverage manufacturing where equipment is frequently washed at high temperatures and sterilised. You'll also find this adaptor used on dairy farms and for pneumatic medical and pharmaceutical processes. It's Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) compliant so doesn't contain materials that can harm people or the environment.
Features and Benefits
• Stainless steel body material • Threaded connection style • Connector A is an R 1/2 male type • Connector B is an R 1/4 female type • Maximum operating pressure of 140 bar • Operating temperature range of -110°C to +330°C • Straight-threaded adaptor pneumatic fitting type