- RS 제품 번호:
- 257-7073
- 제조사 부품 번호:
- 0-43-625
- 제조업체:
- Stanley FatMax
일시 품절-다음 입고 날짜는 27/06/2024 (일/월/년) 이며, 그 후 5-10영업일내 홍콩에서 발송. 정확한 입고 수량에 대한 문의는 krenquiry@rs-components.com 로 연락주세요.
단가 개당
₩91,942.345
수량 | 한팩당 |
---|---|
1 + | ₩91,942.345 |
- RS 제품 번호:
- 257-7073
- 제조사 부품 번호:
- 0-43-625
- 제조업체:
- Stanley FatMax
제정법과 컴플라이언스
- COO (Country of Origin):
- TH
제품 세부 사항
The Stanley FatMax dual machined levelling surfaces for maximum accuracy on top and base, magnetic options have rare earth magnets, which are the strongest form of magnet available Magnets are built into the level for stability and strength, rock solid box beam construction is up to 5 times stronger than standard STANLEY levels.
Bi-material comfort grip handle Screwed into frame for better durability
Vials magnified by 20% for improved all round visibility
Accuracy is measured on a calibrated steel reference beam
Vials magnified by 20% for improved all round visibility
Accuracy is measured on a calibrated steel reference beam
사양
속성 | 값 |
---|---|
Level Type | Box Level |
Length | 600mm |
Frame Material | Aluminium |
Number of Vials | 3 |
Accuracy | ±0.5 mm |