Panasonic, HHR-200SCP-1Z, 1.2V, 4/5 SC, NiMH Rechargeable Battery, 2.1Ah
- RS 제품 번호:
- 231-083
- 제조사 부품 번호:
- HHR-200SCP-1Z
- 제조업체:
- Panasonic
가격 개당**
₩16,161.60
32 <재고있음> 5-9영업일내 홍콩 발송*
* 배송 날짜는 선택한 수량과 배송 주소에 따라 달라질 수 있습니다.
수량 | 한팩당 |
---|---|
1 + | ₩16,161.60 |
** 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 231-083
- 제조사 부품 번호:
- HHR-200SCP-1Z
- 제조업체:
- Panasonic
제외
- COO (Country of Origin):
- CN
NiMH High Performance Rechargeable Batteries with Soldering Lugs.
Panasonic NiMH rechargeable batteries are a cylinder shaped, nickel metal hydride (NiMH) battery, supplied with soldering lugs (pre-tagged), plus, with their high discharge capacity are also quick charging providing you with a reliable high-quality battery. The batteries have a good life cycle, but this can be affected by how you use and look after the battery, take care of the battery and you will have a high-performance product. The NiMH batteries are suitable for most typical applications and are available as standard, high drain, long life cycle and endurance batteries.
Features and Benefits.
Rechargeable NiMH.
High quality and performance.
High safety standard.
Nickel metal hybride.
Cylinder shape.
Soldering lugs (pre-tagged).
High discharge capacity.
Quick charging.
Long life cycle.
Various sizes available.
Suitable for most applications.
High quality and performance.
High safety standard.
Nickel metal hybride.
Cylinder shape.
Soldering lugs (pre-tagged).
High discharge capacity.
Quick charging.
Long life cycle.
Various sizes available.
Suitable for most applications.
Applications.
Automotive.
Consumer electronics.
Communications.
High drain devices.
Industrial.
Medical.
Portable devices.
Consumer electronics.
Communications.
High drain devices.
Industrial.
Medical.
Portable devices.
FAQs
Are NiMH Batteries Harmful?
NiMH batteries are classed as the green choice as they are environmentally friendly and do not contain heavy metals. NiMH batteries are generally safe, always refer to the manufacturers guidelines.
How to store NiMH batteries?
Avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard. Keep the batteries in their original packaging until ready to use.
How do you dispose of NiMH batteries?
As with all batteries you need to take care and dispose of batteries carefully, DO NOT throw batteries away with your standard rubbish. Batteries can be disposed of in re-cycling disposal areas and collection sites for household hazardous waste or of you are dealing with very large quantities of batteries you can contact specialist re-cycling centres.
Safety Advice.
When working with NiMH, they are very sensitive to charging characteristics and can explode if mishandled or overcharged as this generates heat.
Customers must be knowledgeable on NiMH rechargeable batteries in charging, discharging, and assembly before use.
Put the batteries in fire-proof container.
Never leave batteries unattended when charging.
Do not put batteries on wood surface or carpet when charging
Always use a battery charger which is rated for NiMH Cells.
Never expose NiMH batteries to extreme temperatures.
Never leave batteries unattended when charging.
Do not put batteries on wood surface or carpet when charging
Always use a battery charger which is rated for NiMH Cells.
Never expose NiMH batteries to extreme temperatures.
속성 | 값 |
---|---|
Size | 4/5 SC |
Nominal Voltage | 1.2V |
Capacity | 2.1Ah |
Chemistry | NiMH |
Terminal Type | Tags |
Operating Temperature Range | -10 → +65°C |